842-098-540-201

Heilind Number:EDA842-098-540-201
Manufacturer:EDAC
Manufacturer Number:842-098-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a dual-row configuration and 98 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Elevate your PCB design with this essential component.