842-098-540-207

Heilind Number:EDA842-098-540-207
Manufacturer:EDAC
Manufacturer Number:842-098-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures. With a 3 A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts provide secure and efficient connections, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Offering 98 positions, this connector is perfect for multi-channel applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.