842-098-540-208

Heilind Number:EDA842-098-540-208
Manufacturer:EDAC
Manufacturer Number:842-098-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-540-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also offers superior functionality with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures robust durability. With two rows and a pitch of .1 inch, it provides efficient signal transmission, while the copper alloy contact material guarantees excellent conductivity. Boasting 98 positions, this connector offers ample connectivity options for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this top-quality connector for seamless board-to-board connections in your electronic projects.