842-098-540-212

Heilind Number:EDA842-098-540-212
Manufacturer:EDAC
Manufacturer Number:842-098-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-540-212

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme conditions. With two rows and 98 positions, this connector offers ample connectivity for your PCB needs. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.