842-098-541-207

Heilind Number:EDA842-098-541-207
Manufacturer:EDAC
Manufacturer Number:842-098-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-541-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection against heat and wear. With two rows of copper alloy contacts, each offering a current rating of 3 A, it facilitates efficient power transmission. The .1-inch pitch and .2-inch row spacing, along with 98 positions, enable precise connectivity on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless, high-temperature board-to-board connections.