842-098-541-208

Heilind Number:EDA842-098-541-208
Manufacturer:EDAC
Manufacturer Number:842-098-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power distribution at an amperage of 3A. Its 98 positions and straight mount orientation make it ideal for a variety of electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees seamless functionality in diverse environments. Upgrade your PCB connections with this high-quality component.