842-098-541-212

Heilind Number:EDA842-098-541-212
Manufacturer:EDAC
Manufacturer Number:842-098-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-541-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity even in the most demanding environments. Its double-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration into your circuitry. Boasting 98 positions and a 3A amperage, it provides ample connectivity for your needs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your projects.