842-098-542-201

Heilind Number:EDA842-098-542-201
Manufacturer:EDAC
Manufacturer Number:842-098-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-542-201

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 98 copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing facilitate seamless board-to-board connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Upgrade your PCB setup with this essential component for unparalleled reliability and efficiency.