842-098-542-202

Heilind Number:EDA842-098-542-202
Manufacturer:EDAC
Manufacturer Number:842-098-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-542-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features UL 94V-0 Diallyl Phthalate housing for superior heat resistance, ensuring reliable operation at temperatures ranging from -40 to 105 °C. With a double-row configuration and 98 positions, it offers ample connectivity for your PCB applications. Crafted with copper alloy contacts and a .1-inch pitch, this connector guarantees secure and efficient data transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in its 3A amperage rating for safe power delivery. Upgrade your systems with this essential component, perfect for board-to-board connections.