842-098-542-207

Heilind Number:EDA842-098-542-207
Manufacturer:EDAC
Manufacturer Number:842-098-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-542-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green color and a sturdy housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and harsh operating conditions. Featuring two rows of 98 positions each, it provides ample connectivity for your PCB projects. The contact material is crafted from durable Copper Alloy, ensuring excellent conductivity and longevity. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your PCB setup with this high-quality connector, a must-have for any electronics enthusiast or professional.