842-098-544-201

Heilind Number:EDA842-098-544-201
Manufacturer:EDAC
Manufacturer Number:842-098-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-544-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a dual-row configuration and 98 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of industries. Its straight mount orientation and precise pitch of .1 inches, with a row spacing of .2 inches, make it easy to integrate into your PCB layout. Elevate your connectivity game with this essential component.