842-098-544-207

Heilind Number:EDA842-098-544-207
Manufacturer:EDAC
Manufacturer Number:842-098-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-544-207

Detailed Description

Discover our high temperature Card Edge Connector, designed for reliable performance in demanding environments. With a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a total of 98 positions, it offers secure and efficient board-to-board connectivity. Its straight mount orientation and compact design make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Explore our range of high-quality connectors for seamless connectivity solutions.