842-098-544-212

Heilind Number:EDA842-098-544-212
Manufacturer:EDAC
Manufacturer Number:842-098-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-544-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 98 positions, it offers ample space for secure board-to-board connections. The Copper Alloy contact material guarantees efficient conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for various projects. Trust in this connector for seamless and robust interconnect solutions.