842-098-555-201

Heilind Number:EDA842-098-555-201
Manufacturer:EDAC
Manufacturer Number:842-098-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-555-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector offers a robust solution with a 3 A amperage rating. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and 98 positions, it provides ample connectivity options for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you require straight mount orientation or versatility in assembly, this connector delivers with precision. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Elevate your connectivity with this essential component, a reliable choice for your PCB integration needs.