842-098-555-207

Heilind Number:EDA842-098-555-207
Manufacturer:EDAC
Manufacturer Number:842-098-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-555-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures superior performance even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage and Copper Alloy contact material, it guarantees secure power transmission. Boasting two rows and a pitch of .1 in, it offers efficient signal transfer with 98 positions for versatile connectivity. Its straight mount orientation and .2 in row spacing make installation a breeze. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.