842-098-555-208

Heilind Number:EDA842-098-555-208
Manufacturer:EDAC
Manufacturer Number:842-098-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-555-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its two rows of 98 positions offer ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy integration, and its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where durability and performance are paramount. Elevate your PCB connections with this high-quality, green-colored connector, a true game-changer in the world of electronics.