842-098-555-212

Heilind Number:EDA842-098-555-212
Manufacturer:EDAC
Manufacturer Number:842-098-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable choice for industrial applications. With a vibrant green color and a housing crafted from UL 94V-0 Diallyl Phthalate, it offers both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it ensures secure and efficient signal transmission. The precise .1-inch pitch and .2-inch row spacing accommodate 98 positions, allowing for seamless integration into your PCB layout. Its straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation even in extreme conditions. Upgrade your connectivity solution with this essential component.