842-098-556-201

Heilind Number:EDA842-098-556-201
Manufacturer:EDAC
Manufacturer Number:842-098-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and temperature range of -40 to 105°C ensure reliability in various operating conditions. Elevate your electronic assemblies with this essential component.