842-098-556-207

Heilind Number:EDA842-098-556-207
Manufacturer:EDAC
Manufacturer Number:842-098-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-556-207

Detailed Description

Enhance your high-temperature PCB connections with this reliable and efficient Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a low amperage rating of 3 A, it ensures safe and efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the dual rows and 98 positions cater to complex PCB layouts. Its .1-inch pitch and .2-inch row spacing offer precise connectivity, perfect for high-density applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Upgrade your PCB setup with this essential component.