842-098-556-212

Heilind Number:EDA842-098-556-212
Manufacturer:EDAC
Manufacturer Number:842-098-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With two rows of copper alloy contacts offering a pitch of .1 inches and accommodating up to 98 positions, seamless connectivity is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.