842-098-558-202

Heilind Number:EDA842-098-558-202
Manufacturer:EDAC
Manufacturer Number:842-098-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission while maintaining safety standards. Featuring two rows of precisely spaced contacts, crafted from high-quality Copper Alloy, it guarantees secure and efficient signal transfer. The .1-inch pitch and .2-inch row spacing accommodate precise positioning, making it ideal for intricate circuitry layouts. With 98 positions available, this connector offers versatile connectivity options for your PCB projects. Its right-angle mount orientation allows for easy installation in compact spaces, while its wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Elevate your electronics assembly with this essential component, a must-have in any professional or DIY project.