842-098-558-203

Heilind Number:EDA842-098-558-203
Manufacturer:EDAC
Manufacturer Number:842-098-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-558-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of Copper Alloy and a pitch of .1 inches, it delivers reliable power transmission up to 3A. Featuring two rows and 98 positions, it ensures seamless board-to-board connections with a row spacing of .2 inches. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your PCB connectivity with this essential component.