842-098-558-208

Heilind Number:EDA842-098-558-208
Manufacturer:EDAC
Manufacturer Number:842-098-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-558-208

Detailed Description

Enhance your high temperature PCB connections with our durable Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a dual-row configuration with 98 positions, ensuring ample connectivity options. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection, while the Copper Alloy contacts offer superior conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Its right angle mounting orientation adds versatility, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Explore our range of PCB connectors for more connectivity solutions.