842-098-558-212

Heilind Number:EDA842-098-558-212
Manufacturer:EDAC
Manufacturer Number:842-098-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-558-212

Detailed Description

Enhance your high-temperature connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and 98 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Its right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and high-performance board-to-board connections. Elevate your connectivity solutions with this essential component.