842-098-559-207

Heilind Number:EDA842-098-559-207
Manufacturer:EDAC
Manufacturer Number:842-098-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-559-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this two-row connector features 98 positions with a .1-inch pitch, perfect for secure board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures optimal performance and longevity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility in various applications. Trust in this green-colored connector for efficient and stable electronic connections.