842-098-559-212

Heilind Number:EDA842-098-559-212
Manufacturer:EDAC
Manufacturer Number:842-098-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a current rating of 3 A and dual rows for enhanced functionality, it offers seamless power transmission across its 98 copper alloy contact positions. The right-angle mount orientation and .1-inch pitch make for easy and secure installation on your board, while the wide operating temperature range of -40 to 105°C guarantees stable performance in various applications. Trust in our Card Edge Connector to deliver superior connectivity for your PCB assemblies.