842-098-560-212

Heilind Number:EDA842-098-560-212
Manufacturer:EDAC
Manufacturer Number:842-098-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-098-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-098-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 98 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the tight .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Choose this straight-mount orientation connector for seamless integration into your systems. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.