842-100-500-212

Heilind Number:EDA842-100-500-212
Manufacturer:EDAC
Manufacturer Number:842-100-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-500-212

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green color and a housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a robust amperage rating of 3A, it can efficiently power your applications. The connector boasts two rows of contacts made of copper alloy, providing excellent conductivity and longevity. At a pitch of .1 inch and a row spacing of .2 inch, it offers precise and secure connections. With a total of 100 positions, it is suitable for complex PCB layouts. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in harsh environments. Perfect for use in a variety of electronic systems, this connector is a crucial component for seamless board-to-board connections. Upgrade your connectivity solutions with this essential product.