842-100-520-204

Heilind Number:EDA842-100-520-204
Manufacturer:EDAC
Manufacturer Number:842-100-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-520-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring both high temperature resistance and secure signal transmission. With a double-row configuration and 100 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your PCB connections with this high-quality component.