842-100-520-207

Heilind Number:EDA842-100-520-207
Manufacturer:EDAC
Manufacturer Number:842-100-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and 100 positions, it offers ample room for secure board-to-board connections, while its straight mount orientation and .1-inch pitch simplify installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for high-temperature applications in various industries. Elevate your electronic assemblies with this essential component.