842-100-521-202

Heilind Number:EDA842-100-521-202
Manufacturer:EDAC
Manufacturer Number:842-100-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-521-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Designed with a sleek green finish, this connector boasts a 3 A amperage capacity, making it suitable for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures both safety and efficiency. With two rows and a pitch of .1 inches, it offers optimal connectivity for your devices. Featuring 100 positions and a straight mount orientation, it is perfect for board-to-board PCB connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade your connectivity setup with this essential component.