842-100-521-203

Heilind Number:EDA842-100-521-203
Manufacturer:EDAC
Manufacturer Number:842-100-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-521-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in challenging environments. With two rows and a total of 100 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees secure and efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a dependable solution for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.