842-100-521-204

Heilind Number:EDA842-100-521-204
Manufacturer:EDAC
Manufacturer Number:842-100-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-521-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 100 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Engineered for precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. Trust in this connector for optimal performance in your PCB setups.