842-100-521-208

Heilind Number:EDA842-100-521-208
Manufacturer:EDAC
Manufacturer Number:842-100-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-521-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a vital component for efficient signal transfer. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in demanding environments. With two rows of contacts crafted from Copper Alloy, it offers reliable conductivity at a pitch of .1 inches. The 100-position design allows for ample connections, while the straight mount orientation and .2-inch row spacing enhance ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its high amperage rating of 3A to deliver consistent power transmission, making it an essential choice for your board-to-board PCB connections.