842-100-523-201

Heilind Number:EDA842-100-523-201
Manufacturer:EDAC
Manufacturer Number:842-100-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-523-201

Detailed Description

Enhance your PCB connection efficiency with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 100 positions each, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing make for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Choose this green connector for its superior quality and performance in your PCB assembly projects.