842-100-523-212

Heilind Number:EDA842-100-523-212
Manufacturer:EDAC
Manufacturer Number:842-100-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-523-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows and 100 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial settings. Trust in its straight mount orientation for easy installation and secure connections. Perfect for demanding environments, it belongs in the toolkit of every PCB enthusiast.