842-100-540-212

Heilind Number:EDA842-100-540-212
Manufacturer:EDAC
Manufacturer Number:842-100-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With two rows of 100 positions, it offers reliable and efficient data transmission. The .1-inch pitch and .2-inch row spacing ensure precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and high-speed board-to-board connections.