842-100-541-201

Heilind Number:EDA842-100-541-201
Manufacturer:EDAC
Manufacturer Number:842-100-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 100 positions and a .1-inch pitch, it offers ample connectivity for your electronic components. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where performance under extreme conditions is crucial. Upgrade your connectivity solutions with this essential component.