842-100-541-204

Heilind Number:EDA842-100-541-204
Manufacturer:EDAC
Manufacturer Number:842-100-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-541-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features two rows of high-quality Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections for your electronic components. Supporting up to 3A of current, it is ideal for power-intensive applications. With 100 positions available, it provides ample room for your PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various setups. Trust in this connector for seamless Board-to-Board connections in your projects.