842-100-541-207

Heilind Number:EDA842-100-541-207
Manufacturer:EDAC
Manufacturer Number:842-100-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-541-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual distinction, while its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation. With two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, this connector offers precise and efficient signal transmission. Featuring 100 positions, it provides ample connectivity options for your PCBs. The straight mount orientation makes installation a breeze, while its high operating temperature range of -40 to 105°C guarantees dependable functionality under extreme conditions. Trust in this connector for your critical board-to-board connections, whether in industrial machinery, automotive systems, or aerospace applications. Elevate your connectivity game with this essential component in the world of electronic engineering.