842-100-541-212

Heilind Number:EDA842-100-541-212
Manufacturer:EDAC
Manufacturer Number:842-100-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-541-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, offering a total of 100 positions at a pitch of .1 inches, it allows for seamless board-to-board connections. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperature ranges from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.