842-100-542-207

Heilind Number:EDA842-100-542-207
Manufacturer:EDAC
Manufacturer Number:842-100-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-542-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it offers a secure connection for up to 100 positions on a PCB. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Elevate your connectivity solutions with this essential component.