842-100-542-212

Heilind Number:EDA842-100-542-212
Manufacturer:EDAC
Manufacturer Number:842-100-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows of Copper Alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, it offers secure and efficient connections for your circuit boards. The straight mount orientation and 100 positions make it easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality connector.