842-100-544-212

Heilind Number:EDA842-100-544-212
Manufacturer:EDAC
Manufacturer Number:842-100-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-544-212

Detailed Description

Enhance your high-temp PCB connections with our top-of-the-line Card Edge Connector in a vibrant green hue. Designed for precision, this connector boasts a 3A amperage, ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures durability and reliability. With two rows and 100 positions, it offers ample connectivity options, all at a pitch of .1 inches. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for various setups, while its Board to Board PCB design guarantees seamless integration. Upgrade your connectivity with this essential component.