842-100-555-203

Heilind Number:EDA842-100-555-203
Manufacturer:EDAC
Manufacturer Number:842-100-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and harsh conditions with ease. Its Copper Alloy contact material ensures efficient power transmission, while its dual-row design offers enhanced connectivity with a pitch of .1 inches and a total of 100 positions. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability is paramount. Elevate your PCB connections with this high-quality component.