842-100-555-212

Heilind Number:EDA842-100-555-212
Manufacturer:EDAC
Manufacturer Number:842-100-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-555-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable choice for your electronic projects. With a sleek green housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it ensures secure and efficient transmission. Featuring two rows of 100 positions and a pitch of .1 inches, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and streamline your board-to-board connections effortlessly. Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable choice for your electronic projects. With a sleek green housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it ensures secure and efficient transmission. Featuring two rows of 100 positions and a pitch of .1 inches, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and streamline your board-to-board connections effortlessly.