842-100-556-201

Heilind Number:EDA842-100-556-201
Manufacturer:EDAC
Manufacturer Number:842-100-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-556-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in vibrant Green. Engineered for superior performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows of 100 Copper Alloy contacts, it enables seamless data transfer at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding applications in industries like telecommunications, aerospace, and automotive. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.