842-100-556-207

Heilind Number:EDA842-100-556-207
Manufacturer:EDAC
Manufacturer Number:842-100-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic projects. Featuring 100 positions and a straight mount orientation, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for high-temp applications. Elevate your connectivity game with this essential component.