842-100-556-208

Heilind Number:EDA842-100-556-208
Manufacturer:EDAC
Manufacturer Number:842-100-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-556-208

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously designed Card Edge Connector. Engineered for durability and performance, this connector features a vivid green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. With a double-row layout and 100 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing make for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector guarantees seamless and secure connections every time.