842-100-556-212

Heilind Number:EDA842-100-556-212
Manufacturer:EDAC
Manufacturer Number:842-100-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-100-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-100-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient power transmission. With a total of 100 positions and a straight mount orientation, it provides ample connectivity options for your projects. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB connections with this versatile and high-quality solution.